+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-PC

Connector: Jack 6,3mm; socket; female; stereo,with double switch


Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-PC
TME Symbol:
ACJS-PC

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Contact plating
tinned
Connector variant
  • stereo
  • with double switch
Gross weight8.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-PC
48 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 0.91 EUR
Net price for quantities from 300 pcs - 0.85 EURGross price for quantities from 300 pcs - 0.85 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.82 EUR
Net price for quantities from 1000 pcs - 0.78 EURGross price for quantities from 1000 pcs - 0.78 EUR
Net price for quantities from 2000 pcs - 0.73 EURGross price for quantities from 2000 pcs - 0.73 EUR
Net price for quantities from 2500 pcs - 0.73 EURGross price for quantities from 2500 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs