+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST210-8BTR

Thyristor: AC switch; 800V; Ifmax: 2A; Igt: 10mA; DPAK; SMD; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
ACST210-8BTR
TME Symbol:
ACST210-8BTR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
2A
Gate current
10mA
Case
DPAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Kind of package
reel, tape
Gross weight0.377 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST210-8BTR
1981 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs