+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACX-1075

Transformer: current; ACX; Iin: 75A; 33Ω; PCB; Trans: 2500: 1

Manufacturer: TALEMA

Manufacturer part number:
ACX-1075
TME Symbol:
ACX-1075

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ACX
Input current
75A
Recommended load
33Ω
Mounting
PCB
Gear
2500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight35.61 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ACX-1075
0 in TME stock
Net price for quantities from 1 pcs - 6.19 GBPGross price for quantities from 1 pcs - 6.19 GBP
Net price for quantities from 75 pcs - 5.83 GBPGross price for quantities from 75 pcs - 5.83 GBP
Net price for quantities from 150 pcs - 5.47 GBPGross price for quantities from 150 pcs - 5.47 GBP
Net price for quantities from 450 pcs - 5.09 GBPGross price for quantities from 450 pcs - 5.09 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 150 pcs