+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACX-1100

Transformer: current; ACX; Iin: 100A; 33Ω; PCB; Trans: 2500: 1

Manufacturer: TALEMA

Manufacturer part number:
ACX-1100
TME Symbol:
ACX-1100

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ACX
Input current
100A
Recommended load
33Ω
Mounting
PCB
Gear
2500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight49.8 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ACX-1100
1191 in TME stock
Net price for quantities from 1 pcs - 8.04 EURGross price for quantities from 1 pcs - 8.04 EUR
Net price for quantities from 50 pcs - 7.40 EURGross price for quantities from 50 pcs - 7.40 EUR
Net price for quantities from 70 pcs - 7.22 EURGross price for quantities from 70 pcs - 7.22 EUR
Net price for quantities from 100 pcs - 6.99 EURGross price for quantities from 100 pcs - 6.99 EUR
Net price for quantities from 140 pcs - 6.76 EURGross price for quantities from 140 pcs - 6.76 EUR
Net price for quantities from 280 pcs - 6.32 EURGross price for quantities from 280 pcs - 6.32 EUR
Net price for quantities from 420 pcs - 5.99 EURGross price for quantities from 420 pcs - 5.99 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 140 pcsCardboard = 420 pcs