+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACX-1150

Transformer: current; ACX; Iin: 150A; 33Ω; PCB; Trans: 2500: 1

Manufacturer: TALEMA

Manufacturer part number:
ACX-1150
TME Symbol:
ACX-1150

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ACX
Input current
150A
Recommended load
33Ω
Mounting
PCB
Gear
2500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight66.63 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ACX-1150
630 in TME stock
Net price for quantities from 1 pcs - 9.85 EURGross price for quantities from 1 pcs - 9.85 EUR
Net price for quantities from 15 pcs - 9.16 EURGross price for quantities from 15 pcs - 9.16 EUR
Net price for quantities from 25 pcs - 8.57 EURGross price for quantities from 25 pcs - 8.57 EUR
Net price for quantities from 90 pcs - 7.43 EURGross price for quantities from 90 pcs - 7.43 EUR
Net price for quantities from 125 pcs - 7.24 EURGross price for quantities from 125 pcs - 7.24 EUR
Net price for quantities from 250 pcs - 6.99 EURGross price for quantities from 250 pcs - 6.99 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 90 pcsTray = 125 pcsCardboard = 250 pcsCardboard = 270 pcs