+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD780ANZ

IC: voltage reference source; 2.5V,3V; ±0.2%; DIP8; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD780ANZ
TME Symbol:
AD780ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V/3V
Tolerance
±0.2%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Operating voltage
4...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.515 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD780ANZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.09 USDGross price for quantities from 10 pcs - 7.09 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 6.66 USD
Packaging method by the manufacturer:Tube = 50 pcs