+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: Pico Technology
Manufacturer | Pico Technology | |
Type of meter | data acquisition system | |
Number of digital outputs | 4 | |
Vertical resolution | 24bit | |
Number of analog inputs | 16 | |
Interface | USB 2.0 | |
Operating system | Linux, Mac OS, Windows 7, Windows 8, Windows 10 | |
Dimensions | 36x135x184mm | |
Protection | anti-overvoltage OVP | |
Operating temperature | 0...45°C | |
Related items | PP310 | |
Software | Software Development Kit | |
Input impedance | 1MΩ, 2MΩ |