+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC910D

RCBO breaker; Inom: 10A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: HAGER

Manufacturer part number:
ADC910D
TME Symbol:
ADC910D

Specification

Manufacturer
HAGER
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
10A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
240V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Short circuit breaking capacity
6kA
Mechanical durability
2000 cycles
Characteristics
B
Conform to the norm
EN 61009-1
Trade name
RCBO
Leads
screw terminals
Gross weight223 g
Certificates
EAN code3250611010791
See other products in this category: RCD Circuit Breakers HAGER,
*
ADC910D
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.13 GBPGross price for quantities from 1 pcs - 45.13 GBP
Net price for quantities from 5 pcs - 42.12 GBPGross price for quantities from 5 pcs - 42.12 GBP
Net price for quantities from 10 pcs - 39.12 GBPGross price for quantities from 10 pcs - 39.12 GBP