+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADF4002BRUZ

IC: peripheral circuit; clock signal generator; 3-wire,serial


Manufacturer: Analog Devices

Manufacturer part number:
ADF4002BRUZ
TME Symbol:
ADF4002BRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Mounting
SMD
Case
TSSOP16
DC supply current
5mA
Frequency
400MHz
Operating temperature
-40...85°C
Kind of package
tube
Interface
  • 3-wire
  • serial
Supply voltage
  • 2.7...3.3V DC
Integrated circuit features
  • frequency synthesizer
  • integer-N
Gross weight0.1 g
Certificates
See other products in this category: RTC circuits Analog Devices,
*
ADF4002BRUZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.04 EURGross price for quantities from 1 pcs - 4.04 EUR
Net price for quantities from 3 pcs - 3.63 EURGross price for quantities from 3 pcs - 3.63 EUR
Net price for quantities from 10 pcs - 3.21 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 25 pcs - 2.89 EURGross price for quantities from 25 pcs - 2.89 EUR
Net price for quantities from 96 pcs - 2.69 EURGross price for quantities from 96 pcs - 2.69 EUR