+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00556

Expansion board; Uoper: 1.8÷5.5VDC; 5V; Usup: 1.8÷5.5VDC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00556
TME Symbol:
ADM00556

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Operating voltage
1.8...5.5V DC
Output voltage
5V
Supply voltage
  • 1.8...5.5V DC
Gross weight92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00556
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.