+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00561

Expansion board; Uoper: 5VDC; Usup: 5VDC; power supply


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00561
TME Symbol:
ADM00561

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Operating voltage
5V DC
Kit contents
power supply
Supply voltage
  • 5V DC
Gross weight83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00561
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.