+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00656

Expansion board; 195.5÷264.5VAC; 125VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00656
TME Symbol:
ADM00656

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Output voltage
125V DC
Supply voltage
  • 195.5...264.5V AC
Gross weight88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00656
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.