+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ADM00804

Dev.kit: evaluation; 300kHz; Uoper: 10÷75VDC; 5V; Usup: 10÷75VDC; 5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00804
TME Symbol:
ADM00804

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
300kHz
Operating voltage
10...75V DC
Output voltage
5V
Output current
5A
Kit contents
base board
Topology
buck
Supply voltage
  • 10...75V DC
Gross weight72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00804
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.