+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00880

Dev.kit: evaluation; 2.4÷5.5VDC; 600mV÷3.3V; 3A; base board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00880
TME Symbol:
ADM00880

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Operating voltage
2.4...5.5V DC
Output voltage
0.6...3.3V
Output current
3A
Kit contents
base board
Topology
buck
Gross weight59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00880
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.