+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADM00902

Dev.kit: Microchip; USB cable,base board; 12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ADM00902
TME Symbol:
ADM00902

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kit contents
  • base board
  • USB cable
Supply voltage
  • 12V
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ADM00902
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.