+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR02BRZ

IC: voltage reference source; 5V; ±0.06%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
ADR02BRZ
TME Symbol:
ADR02BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.06%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
7...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.075 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR02BRZ
0 in TME stock
Net price for quantities from 1 pcs - 6.38 EURGross price for quantities from 1 pcs - 6.38 EUR
Net price for quantities from 3 pcs - 5.74 EURGross price for quantities from 3 pcs - 5.74 EUR
Net price for quantities from 10 pcs - 5.07 EURGross price for quantities from 10 pcs - 5.07 EUR
Net price for quantities from 25 pcs - 4.57 EURGross price for quantities from 25 pcs - 4.57 EUR
Net price for quantities from 98 pcs - 4.52 EURGross price for quantities from 98 pcs - 4.52 EUR
No. of pieces (Multiplicity: 1)
Hardly available product