+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADR445BRZ

IC: voltage reference source; 5V; ±0.04%; SO8; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
ADR445BRZ
TME Symbol:
ADR445BRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
5.5...18V
Maximum output current
10mA
Gross weight0.078 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
ADR445BRZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.91 USDGross price for quantities from 1 pcs - 11.91 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
Net price for quantities from 10 pcs - 9.52 USDGross price for quantities from 10 pcs - 9.52 USD
Net price for quantities from 25 pcs - 8.55 USDGross price for quantities from 25 pcs - 8.55 USD
Net price for quantities from 98 pcs - 7.98 USDGross price for quantities from 98 pcs - 7.98 USD
Packaging method by the manufacturer:Tube = 98 pcs