+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 250V AC | |
Key button colour | white | |
Illumination | none | |
Manufacturer series | 1500 | |
Body colour | white | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Panel thickness | max. 3mm | |
Mounting hole diameter | 28.2x11.5mm | |
Button marking | blank | |
Shape | rectangular | |
Related items | AE-F1095MOAAA, AE-F1096MOAAA, F0046HO |