+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AFC8513D

Communication cable; Interface: RS232; FP-X0; 3m


Manufacturer: PANASONIC

Manufacturer part number:
AFC8513D
TME Symbol:
AFC8513D

Specification

Manufacturer
PANASONIC
Type of control accessories
communication cable
Interface
RS232
Related items
GT707
Application - series/manufacturer
FP-X0
Connection
angled type, DIN mini 5pin plug, D-Sub 9pin female
Cable length
3m
Gross weight127.18 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
*
AFC8513D
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.84 USDGross price for quantities from 1 pcs - 97.84 USD
Net price for quantities from 5 pcs - 94.22 USDGross price for quantities from 5 pcs - 94.22 USD