+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AFP0RAD4

Automation module: extension; IN: 4; FP0R; IN 1: analogue; 24VDC


Manufacturer: PANASONIC

Manufacturer part number:
AFP0RAD4
TME Symbol:
AFP0RAD4

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of inputs
4
Manufacturer series
FP0R
Kind of input 1
analogue
Body dimensions
90x60x25mm
Operating temperature
0...55°C
Output 1 electrical parameters
-10...10V, -5...5V, 0...20mA, 0...10V, 4...20mA
Electrical input 1 parameters
0...20mA, 0...5V, 0...10V, ±5V, ±10V
Supply voltage
  • 24V DC
Gross weight113.3 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
AFP0RAD4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 214.31 EURGross price for quantities from 1 pcs - 214.31 EUR
Net price for quantities from 5 pcs - 199.00 EURGross price for quantities from 5 pcs - 199.00 EUR