+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL030V2-VQ100

IC: FPGA; SMD; VQFN100; Macrocells: 768; I/O: 77; 1.14÷1.575VDC; 4uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL030V2-VQ100
TME Symbol:
AGL030V2-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
768
Number of inputs/outputs
77
Kind of package
in-tray
Frequency
250MHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
4µA
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGL030V2-VQ100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.