+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL030V5-VQ100I

IC: FPGA; SMD; VQFN100; Number of macrocells: 768; I/O: 77; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL030V5-VQ100I
TME Symbol:
AGL030V5-VQ100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFN100
Number of macrocells
768
Number of inputs/outputs
77
Frequency
250MHz
Number of gates
30k
Memory
1kB FLASH
Quiescent current
6µA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGL030V5-VQ100I
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.