+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL1000V5-CS281

IC: FPGA; SMD; CS281; Number of macrocells: 24576; I/O: 215; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL1000V5-CS281
TME Symbol:
AGL1000V5-CS281

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS281
Number of macrocells
24576
Number of inputs/outputs
215
Frequency
250MHz
Number of gates
1M
Memory
1kB FLASH 144kB RAM
Quiescent current
127µA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGL1000V5-CS281
0 in TME stock
No. of pieces (Multiple of: 184)
Minimum order quantity: 184.
Multiple of: 184.
This product is not available for sale in your country.