+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL125V5-CSG196

IC: FPGA; SMD; CS196; Macrocells: 3072; I/O: 133; 1.425÷1.575VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL125V5-CSG196
TME Symbol:
AGL125V5-CSG196

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS196
Number of macrocells
3072
Number of inputs/outputs
133
Kind of package
in-tray
Frequency
250MHz
Number of gates
125k
Memory
1kB FLASH 36kB RAM
Quiescent current
18µA
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGL125V5-CSG196
0 in TME stock
No. of pieces (Multiple of: 348)
Minimum order quantity: 348.
Multiple of: 348.
This product is not available for sale in your country.