+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGL400V2-CS196

IC: FPGA; SMD; CS196; Macrocells: 9216; I/O: 143; 1.14÷1.575VDC; 27uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGL400V2-CS196
TME Symbol:
AGL400V2-CS196

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS196
Number of macrocells
9216
Number of inputs/outputs
143
Kind of package
in-tray
Frequency
250MHz
Number of gates
400k
Memory
1kB FLASH 54kB RAM
Quiescent current
27µA
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGL400V2-CS196
0 in TME stock
No. of pieces (Multiple of: 348)
Minimum order quantity: 348.
Multiple of: 348.
This product is not available for sale in your country.