+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN010V2-UCG36

IC: FPGA; SMD; UCS36; Number of macrocells: 260; I/O: 23; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN010V2-UCG36
TME Symbol:
AGLN010V2-UCG36

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
UCS36
Number of macrocells
260
Number of inputs/outputs
23
Frequency
250MHz
Number of gates
10k
Memory
1kB FLASH
Quiescent current
1.9µA
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLN010V2-UCG36
0 in TME stock
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.
Net price for quantities from 980 pcs - 4.79 EURGross price for quantities from 980 pcs - 4.79 EUR