+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AGLN010V2-UCG36I

IC: FPGA; SMD; UCS36; Number of macrocells: 260; I/O: 23; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN010V2-UCG36I
TME Symbol:
AGLN010V2-UCG36I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
UCS36
Number of macrocells
260
Number of inputs/outputs
23
Frequency
250MHz
Number of gates
10k
Memory
1kB FLASH
Quiescent current
1.9µA
Kind of package
in-tray
Operating temperature
-40...100°C
Supply voltage
  • 1.14...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGLN010V2-UCG36I
0 in TME stock
No. of pieces (Multiple of: 980)
Minimum order quantity: 980.
Multiple of: 980.
This product is not available for sale in your country.