+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN020V2-CSG81I

IC: FPGA; SMD; Number of macrocells: 520; I/O: 52; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN020V2-CSG81I
TME Symbol:
AGLN020V2-CSG81I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
520
Number of inputs/outputs
52
Kind of package
in-tray
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGLN020V2-CSG81I
0 in TME stock
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.
This product is not available for sale in your country.