+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN020V2-QNG68

IC: FPGA; SMD; QFN68; Number of macrocells: 520; I/O: 49; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN020V2-QNG68
TME Symbol:
AGLN020V2-QNG68

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFN68
Number of macrocells
520
Number of inputs/outputs
49
Kind of package
in-tray
Supply voltage
  • 1.14...1.575V
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGLN020V2-QNG68
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
This product is not available for sale in your country.