+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

AGLN060V2-VQG100I

IC: FPGA; SMD; VQFP100; Number of macrocells: 1536; I/O: 71; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN060V2-VQG100I
TME Symbol:
AGLN060V2-VQG100I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
1536
Number of inputs/outputs
71
Kind of package
in-tray
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
AGLN060V2-VQG100I
0 in TME stock
Net price for quantities from 90 pcs - 14.88 EURGross price for quantities from 90 pcs - 14.88 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.