+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGLN250V5-CSG81

IC: FPGA; SMD; CS81; Number of macrocells: 6144; I/O: 60; 250MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AGLN250V5-CSG81
TME Symbol:
AGLN250V5-CSG81

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
CS81
Number of macrocells
6144
Number of inputs/outputs
60
Frequency
250MHz
Number of gates
250k
Memory
1kB FLASH 36kB RAM
Quiescent current
34µA
Kind of package
in-tray
Supply voltage
  • 1.425...1.575V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AGLN250V5-CSG81
0 in TME stock
No. of pieces (Multiple of: 640)
Minimum order quantity: 640.
Multiple of: 640.
This product is not available for sale in your country.