+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H7E-C-B

Counter: electronical; LCD; pulses; 99999999; IN 1: contact


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
H7E-C-B
TME Symbol:
AH7E-C2

Specification

Manufacturer
ANLY ELECTRONICS
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
99999999
Kind of input 1
contact
Operating temperature
10...50°C
Body dimensions
48x24x54.5mm
Electrical connection
screw terminals
Kind of counter
with access lock
Body colour
grey
Illumination
filament lamp
Power supply
  • battery int.
Control circuit
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters ANLY ELECTRONICS
*
H7E-C-B
Product withdrawn from the offer
Use the specification table below to search for similar products