+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AIRSENSOR

Sensor: air quality; uWiFi; for ribbon cable,screw; 12÷24VAC

Manufacturer: BLEBOX

Manufacturer part number:
AIRSENSOR
TME Symbol:
AIRSENSOR

Specification

Manufacturer
BLEBOX
Type of sensor
air quality
Communictions protocol
µWiFi
Mounting
for ribbon cable, screw
IP rating
IP32
Operating temperature
0...60°C
Dimensions
71x71x27mm
Plating material
polyurethane
Kind of sensor
laser
Kind of module
wireless
Measuring range
0...500µg/m3
Additional functions
LED status indicator
Software
dedicated mobile app, wBox
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 12...24V AC
  • 12...24V DC
Power supply
  • USB
Gross weight89.3 g
Certificates
EAN code5900168580084
See other products in this category: Building Automation BLEBOX,
*
AIRSENSOR
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.06 EURGross price for quantities from 1 pcs - 90.06 EUR