+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610100-018-E

Cable; D-Sub 9pin socket,both sides; 1.8m; grey


Manufacturer: DIGITUS

Manufacturer part number:
AK-610100-018-E
TME Symbol:
AK-610100-018-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
1.8m
Insulation colour
grey
Version
null-modem, snapped-in
Shield structure
shielded
Contact plating
nickel plated
Connection cable features
interleave 1-4,2-3,3-2,4-1,5-5,7-8,8-7,9-9,S-S, GND-GND
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight87.57 g
Certificates
EAN code4016032301035
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610100-018-E
283 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 5 pcs - 3.23 EURGross price for quantities from 5 pcs - 3.23 EUR
Net price for quantities from 10 pcs - 2.75 EURGross price for quantities from 10 pcs - 2.75 EUR
Net price for quantities from 20 pcs - 2.52 EURGross price for quantities from 20 pcs - 2.52 EUR
Net price for quantities from 50 pcs - 2.15 EURGross price for quantities from 50 pcs - 2.15 EUR
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcs