+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-610106-030-E

Cable; D-Sub 9pin socket,both sides; 3m; grey


Manufacturer: DIGITUS

Manufacturer part number:
AK-610106-030-E
TME Symbol:
AK-610106-030-E

Specification

Manufacturer
DIGITUS
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Insulation colour
grey
Version
connection 1:1, encapsulated
Shield structure
shielded
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight150.2 g
Certificates
EAN code4016032301141
See other products in this category: Computer cables and adapters DIGITUS,
*
AK-610106-030-E
207 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.25 EURGross price for quantities from 1 pcs - 5.25 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 4.65 EUR
Net price for quantities from 10 pcs - 3.92 EURGross price for quantities from 10 pcs - 3.92 EUR
Net price for quantities from 20 pcs - 3.51 EURGross price for quantities from 20 pcs - 3.51 EUR
Net price for quantities from 50 pcs - 3.17 EURGross price for quantities from 50 pcs - 3.17 EUR
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 100 pcs