+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AK-968

Active heatsink; 12VDC; aluminium,copper; 80.82m3/h; H: 90mm


Manufacturer: Akasa

Manufacturer part number:
AK-968
TME Symbol:
AK-968

Specification

Manufacturer
Akasa
Type of cooling module
active heatsink
Material
aluminium, copper
Fan efficiency
80.82m3/h
Height
90mm
Width
109mm
Length
135mm
Sound level
17...29.5dB
Supply voltage
  • 12V DC
Gross weight800 g
Certificates
EAN code4710614529939
See other products in this category: Cooling Modules Akasa,
*
AK-968
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD