+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AK-AD-13

Hub USB; USB A socket x4,USB A plug; USB 2.0; black; 0.15m; ABS


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-13
TME Symbol:
AK-AD-13

Specification

Manufacturer
AKYGA
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
4
Cable length
0.15m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight45.7 g
Certificates
EAN code5901720130709
See other products in this category: Computer Adapters AKYGA,
*
AK-AD-13
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.59 EURGross price for quantities from 1 pcs - 3.59 EUR
Net price for quantities from 3 pcs - 3.12 EURGross price for quantities from 3 pcs - 3.12 EUR
Net price for quantities from 5 pcs - 2.78 EURGross price for quantities from 5 pcs - 2.78 EUR
Net price for quantities from 10 pcs - 2.45 EURGross price for quantities from 10 pcs - 2.45 EUR