+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AD-31

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: AKYGA

Manufacturer part number:
AK-AD-31
TME Symbol:
AK-AD-31

Specification

Manufacturer
AKYGA
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Colour
black
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight40.74 g
Certificates
EAN code5901720132352
See other products in this category: Computer Adapters AKYGA,
*
AK-AD-31
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.95 USDGross price for quantities from 1 pcs - 18.95 USD
Net price for quantities from 3 pcs - 16.44 USDGross price for quantities from 3 pcs - 16.44 USD
Net price for quantities from 5 pcs - 14.71 USDGross price for quantities from 5 pcs - 14.71 USD
Net price for quantities from 10 pcs - 12.98 USDGross price for quantities from 10 pcs - 12.98 USD