+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CA-64

Riser; PCIe 6pin male,SATA male,USB A socket x2,USB A plug x2


Manufacturer: AKYGA

Manufacturer part number:
AK-CA-64
TME Symbol:
AK-CA-64

Specification

Manufacturer
AKYGA
Type of PC accessories
riser
Version
USB 3.0
Colour
blue
PC accessories application
Bitcoin Miner
Cable length
0.55m
Cable/adapter structure
  • PCIe 6pin male
  • SATA male
  • USB A plug x2
  • USB A socket x2
Kit contents
  • PCIe adapter
  • Riser PCIe
  • SATA cable - PCIe 6pin
  • USB A - USB A cable
Gross weight94.8 g
Certificates
EAN code5901720134806
See other products in this category: Computer Adapters AKYGA,
*
AK-CA-64
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.33 EURGross price for quantities from 1 pcs - 8.33 EUR
Net price for quantities from 3 pcs - 7.20 EURGross price for quantities from 3 pcs - 7.20 EUR
Net price for quantities from 5 pcs - 6.44 EURGross price for quantities from 5 pcs - 6.44 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 5.68 EUR