+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66021

Car loudspeakers; two-way; 4x6"; 60W; 90÷17000Hz; 4Ω; 2pcs.


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66021
TME Symbol:
ALPHA66021

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Kind of loudspeaker
two-way
Loudspeaker size
4x6"
Power
60W
Bandwidth
90...17000Hz
Impedance
4Ω
Quantity in set/package
2pcs.
Gross weight917.7 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66021
11 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.13 GBPGross price for quantities from 1 set - 23.13 GBP
Net price for quantities from 3 set - 20.41 GBPGross price for quantities from 3 set - 20.41 GBP
Net price for quantities from 5 set - 19.05 GBPGross price for quantities from 5 set - 19.05 GBP
Net price for quantities from 10 set - 17.69 GBPGross price for quantities from 10 set - 17.69 GBP
Packaging method by the manufacturer:
Cardboard = 20 set