+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS13

Enclosure: multipurpose; X: 64mm; Y: 114mm; Z: 30mm; aluminium; IP66


Manufacturer: GAINTA

Manufacturer part number:
BS13
TME Symbol:
ALU-BS13

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
114mm
Dimension Z
30mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Kit contents
  • gasket
  • screw x4
Dimensions
Gross weight122.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
BS13
548 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.41 EURGross price for quantities from 1 pcs - 6.41 EUR
Net price for quantities from 5 pcs - 5.77 EURGross price for quantities from 5 pcs - 5.77 EUR
Net price for quantities from 25 pcs - 5.29 EURGross price for quantities from 25 pcs - 5.29 EUR
Net price for quantities from 125 pcs - 4.81 EURGross price for quantities from 125 pcs - 4.81 EUR
Packaging method by the manufacturer:Cardboard = 108 pcsCardboard = 125 pcsCardboard = 144 pcs