+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM1DR-0505SH30LPZ

Converter: DC/DC; 1W; Uin: 4.75÷5.25VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1DR-0505SH30LPZ
TME Symbol:
AM1DR-0505SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.25V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Body dimensions
19.5x6.1x10.2mm
Efficiency
69%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight1.945 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1DR-0505SH30LPZ
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.10 EURGross price for quantities from 1 pcs - 2.10 EUR