+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1GSW-1215DH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷18VDC; Uout: 15VDC; Iout: -33mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1GSW-1215DH30LPZ
TME Symbol:
AM1GSW-1215DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...18V DC
Output voltage
15V DC
Output current
-33mA
Case
SIP8
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
2
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1GSW-1215DH30LPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.70 EURGross price for quantities from 1 pcs - 5.70 EUR