+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1GU-1209SH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷36VDC; Uout: 9VDC; Iout: 111mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1GU-1209SH30LPZ
TME Symbol:
AM1GU-1209SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...36V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
71%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1GU-1209SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.08 EURGross price for quantities from 1 pcs - 5.08 EUR