+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output voltage 2 | -5V DC | |
Input current | 240mA | |
Output current | 0.1A | |
Output current 2 | -100mA | |
Mounting | SMD | |
Manufacturer series | AM1LS-LPZ | |
Body dimensions | 16.24x11x7.05mm | |
Efficiency | 82% | |
Operating temperature | -40...105°C | |
Switching frequency | 220kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Application | industry, IoT, telecommunication |