+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0515DH30LPVZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0515DH30LPVZ
TME Symbol:
AM1LS-0515DH30LPVZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
34mA
Output current 2
34mA
Mounting
SMT
Manufacturer series
AM1LS-LPVZ
Efficiency
83%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.425 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0515DH30LPVZ
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 GBPGross price for quantities from 1 pcs - 1.90 GBP
Net price for quantities from 16 pcs - 1.79 GBPGross price for quantities from 16 pcs - 1.79 GBP
Net price for quantities from 32 pcs - 1.68 GBPGross price for quantities from 32 pcs - 1.68 GBP