+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-1205SH30LPZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iin: 99mA; SMD


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-1205SH30LPZ
TME Symbol:
AM1LS-1205SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Input current
99mA
Output current
0.2A
Mounting
SMD
Manufacturer series
AM1LS-LPZ
Body dimensions
13.5x11x6.05mm
Efficiency
85%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-1205SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 GBPGross price for quantities from 1 pcs - 1.61 GBP
Net price for quantities from 5 pcs - 1.49 GBPGross price for quantities from 5 pcs - 1.49 GBP
Net price for quantities from 25 pcs - 1.38 GBPGross price for quantities from 25 pcs - 1.38 GBP
Net price for quantities from 100 pcs - 1.36 GBPGross price for quantities from 100 pcs - 1.36 GBP
Packaging method by the manufacturer:
Tube = 38 pcs