+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0515SH30LPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Iout: 67mA; DIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0515SH30LPZ
TME Symbol:
AM1PS-0515SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output current
67mA
Case
DIP8
Manufacturer series
AM1PS-LPZ
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0515SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR