+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2431BSDGHIALVR

IC: ARM microcontroller; 800MHz; FCBGA441; 2000kBRAM; I/O: 198


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2431BSDGHIALVR
TME Symbol:
AM2431BSDGHIALVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
800MHz
Case
FCBGA441
Number of PWM channels
9
Number of 16bit timers
16
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
PWM
Kind of architecture
ARM
Number of inputs/outputs
198
Kind of core
32-bit
Manufacturer series
Sitara™
Interface
  • ADC
  • CAN
  • CAN-FD
  • Ethernet
  • GPIO
  • SD
  • SDIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
See other products from this series.:
*
AM2431BSDGHIALVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.75 EURGross price for quantities from 1 pcs - 19.75 EUR