+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2434BSDFHIALXR

IC: ARM microcontroller; 800MHz; FCCSP293; GPIO,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2434BSDFHIALXR
TME Symbol:
AM2434BSDFHIALXR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
800MHz
Case
FCCSP293
Mounting
SMD
Operating temperature
-40...125°C
Memory
2000kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • GPIO
  • UART
  • USB
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2434BSDFHIALXR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.74 USDGross price for quantities from 1 pcs - 23.74 USD
Net price for quantities from 10 pcs - 21.52 USDGross price for quantities from 10 pcs - 21.52 USD
Net price for quantities from 25 pcs - 20.61 USDGross price for quantities from 25 pcs - 20.61 USD
Net price for quantities from 100 pcs - 19.54 USDGross price for quantities from 100 pcs - 19.54 USD
Net price for quantities from 250 pcs - 18.71 USDGross price for quantities from 250 pcs - 18.71 USD